GBC28DCMD-S288

Heilind Number:SULGBC28DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCMD-S288

Detailed Description

Introducing the GBC28DCMD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. With a compact design including two rows of hairpin contacts on a 2.54mm pitch, it offers a total of 56 positions for versatile connectivity. The clearance hole mount type and card extender termination method make installation a breeze, while the connector's straddle orientation and 13.84mm tail length cater to efficient PCB assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for high-reliability electronic systems. Trust in the GBC28DCMD-S288 for seamless board-to-board connections in aerospace, defense, industrial, and other critical applications.