GBC28DCMH-S288

Heilind Number:SULGBC28DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCMH-S288

Detailed Description

This 2-row female board-to-board PCB connector, SKU GBC28DCMH-S288, features a high-performance design ideal for demanding applications. Constructed with PA9T and phosphor bronze materials, it ensures durability and reliable conductivity. The 0.1" pitch and hairpin contact type guarantee secure connections, while gold-plated contacts offer optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With 56 positions and a tail length of 13.84mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board connections. Terminated with matte tin plating, this connector ensures long-term reliability. Classified under the categories of board-to-board PCB connectors and card edge connectors, it is a vital component for high-performance electronic systems.