GBC28DCMH

Heilind Number:SULGBC28DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCMH

Detailed Description

Introducing the GBC28DCMH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets the most stringent requirements. Its two rows of Hairpin contacts, totaling 56 positions, offer efficient connectivity. The Wire Wrap termination method and Matte Tin plating guarantee secure and durable attachment. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Ideal for aerospace, defense, and industrial applications, the GBC28DCMH is the perfect choice for high-reliability connectivity solutions.