GBC28DCMI-S288

Heilind Number:SULGBC28DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCMI-S288

Detailed Description

Introducing the GBC28DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a threaded mount type for secure installation. Its termination method, utilizing a card extender, ensures reliable connectivity. Constructed with PA9T housing and phosphor bronze contacts plated in gold, it guarantees optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The 2.54mm pitch and hairpin contact type accommodate precise connections, while the straddle orientation and 56 positions offer versatility in PCB layouts. With a temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the GBC28DCMIS288 for dependable performance in critical systems.