GBC28DCMI

Heilind Number:SULGBC28DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCMI

Detailed Description

The GBC28DCMI is a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm (.1in) and 56 positions spread across two rows, it offers versatile connectivity options. The threaded mounting and wire wrap termination method provide secure installation. Gold-plated contacts guarantee excellent conductivity, while a voltage rating of 700VAC and an operating temperature range of -65 to 125°C make it suitable for a wide range of industrial settings. This connector, with its hairpin contact type and straight orientation, is ideal for high-speed data transfer and signal integrity. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), allows for efficient PCB layout. Matte Tin termination plating ensures durability. Whether used in aerospace, telecommunications, or other hi-rel applications, the GBC28DCMI delivers unmatched performance and reliability.