GBC28DCMN-S288

Heilind Number:SULGBC28DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCMN-S288

Detailed Description

Introducing the GBC28DCMN-S288, a high-performance board to board PCB connector designed for robust and reliable connections in demanding environments. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The female gender and two rows of 56 positions make it versatile for various applications. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Its straddle orientation and no-mounting design provide flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial environments. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into PCB layouts. Certified for high reliability, the GBC28DCMN-S288 is the perfect solution for your connectivity needs.