GBC28DCMN

Heilind Number:SULGBC28DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCMN

Detailed Description

Introducing the GBC28DCMN, a high-performance female board-to-board PCB connector designed for precision applications. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of hairpin contacts in a straight orientation, it offers 56 positions for seamless connectivity. The termination method of wire wrap and termination plating of matte tin guarantee secure and durable attachment. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring at a compact height of 15.49mm and a width of 9.4mm, it is suitable for space-constrained PCB layouts. Trust the GBC28DCMN for high-quality and high-reliability connections in your electronic designs.