GBC28DCMS-S288

Heilind Number:SULGBC28DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCMS-S288

Detailed Description

Introducing the GBC28DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage capability up to 700VAC, it meets the power requirements of industrial systems. Its dual-row, 56-position layout allows for versatile connectivity, while the side-hole mount and card extender termination method facilitate easy installation. The Hairpin contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance stability. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB designs. With Matte Tin termination plating ensuring long-term durability, the GBC28DCMS-S288 is the ideal choice for high-reliability applications in various industries.