| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DCMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC28DCMT-S288 |
GBC28DCMT-S288
| Heilind Number: | SULGBC28DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC28DCMT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent power requirements. The dual-row design with 56 positions offers ample connectivity options, while the threaded mount type and card extender termination method ensure secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the GBC28DCMT-S288 for robust and efficient board-to-board connections in your projects.

