GBC28DCMT

Heilind Number:SULGBC28DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCMT

Detailed Description

Introducing the GBC28DCMT, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a 2.54mm pitch and hairpin contact type, it offers precise connectivity with a maximum voltage rating of 700 VAC and 3A current capacity. The female connector, with two rows and 56 positions, is threaded for secure mounting and terminated via efficient wire wrap method. Operating flawlessly in temperatures ranging from -65 to 125 °C, it guarantees durability and stability. The Matte Tin termination plating further enhances its longevity. Perfect for aerospace, defense, and industrial electronics, the GBC28DCMT is a vital component for high-reliability systems.