GBC28DCSD-S288

Heilind Number:SULGBC28DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCSD-S288

Detailed Description

The GBC28DCSD-S288 Board-To-Board PCB Connector features a durable construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is ideal for high-power applications. Its female gender and 2 rows of 56 positions offer versatile connectivity options. The clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated contacts on a 2.54mm pitch ensure excellent signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With a low connector height of 15.49mm and a compact width of 9.4mm, it saves space on the PCB. The matte tin termination plating enhances durability, making it a reliable choice for your connectivity needs.