GBC28DCSH

Heilind Number:SULGBC28DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCSH

Detailed Description

The GBC28DCSH connector offers reliable and high-performance connectivity for your electronic devices. With a pitch of 2.54mm and 28 positions, it facilitates seamless board-to-board or card edge connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures durability and efficient signal transmission. The straight orientation and clearance hole mount type make installation easy. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, it's suitable for various industrial applications. The connector's hairpin contact type and thru-hole termination method guarantee secure and stable connections. With a compact size, measuring only 9.4mm in width and 15.49mm in height, it's ideal for space-constrained designs. The Matte Tin termination plating enhances conductivity while meeting RoHS compliance. Whether for commercial or industrial use, the GBC28DCSH is a dependable choice for your connectivity needs.