| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DCSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC28DCSI-S288 |
GBC28DCSI-S288
| Heilind Number: | SULGBC28DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
GBC28DCSI-S288 features a female board-to-board PCB connector with two rows of 56 hairpin contacts made of PA9T and Phosphor Bronze with Gold plating, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Its threaded mount type and card extender termination method offer secure assembly. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Measuring .61in in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. The termination plating with Matte Tin enhances durability. Whether for industrial or commercial use, this connector guarantees high performance and longevity. Upgrade your connectivity with the GBC28DCSI-S288.

