GBC28DCSI

Heilind Number:SULGBC28DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCSI

Detailed Description

Introducing the GBC28DCSI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features a sturdy PA9T construction with Phosphor Bronze contacts plated in Gold, ensuring reliable signal transmission. With a pitch of 2.54mm and 28 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and hairpin contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, the GBC28DCSI is ideal for space-constrained designs. Trust in its Matte Tin termination plating for long-term durability. Whether for industrial or commercial use, this connector delivers exceptional performance. Elevate your connectivity solutions with the GBC28DCSI.