GBC28DCSN

Heilind Number:SULGBC28DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCSN

Detailed Description

The GBC28DCSN is a high-performance female board-to-board PCB connector designed for precision applications. With two rows of 28 gold-plated hairpin contacts made of PA9T and durable phosphor bronze, it ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. Featuring a pitch of 2.54mm, it allows for secure and precise connections on PCBs. With a straight orientation and no mounting required, it offers flexibility in installation. The connector, with a tail length of 4.06mm, operates efficiently in a wide temperature range from -65 to 125°C. Its matte tin termination plating guarantees robust durability. Perfect for demanding environments, it is ideal for applications in aerospace, defense, and industrial sectors. Trust the GBC28DCSN for dependable and high-speed connectivity in your electronic systems.