| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC28DCSS |
GBC28DCSS
| Heilind Number: | SULGBC28DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC28DCSS, a high-performance board-to-board PCB connector designed for optimum connectivity in demanding environments. Crafted with precision, this connector features PA9T & phosphor bronze construction, ensuring durability and reliable performance. With a contact rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. The connector's 2 rows of 28 hairpin contacts, gold-plated for enhanced conductivity, offer secure mating. Its side hole mount and thru-hole termination method make installation a breeze. Operating flawlessly in a wide temperature range of -65 to 125°C, it's ideal for varied applications. Measuring at a compact .61 inches in height and 9.4mm in width, it's space-efficient too. Trust the GBC28DCSS for seamless board-to-board connections in your projects.

