GBC28DCST-S288

Heilind Number:SULGBC28DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCST-S288

Detailed Description

The GBC28DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 28 positions, allowing for versatile connections. Its threaded mount type and card extender termination method offer secure and stable installation. Gold-plated phosphor bronze contacts with a hairpin design guarantee low contact resistance and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for PCB connectivity. With matte tin termination plating, it ensures excellent solderability. Whether used in aerospace, defense, or industrial applications, the GBC28DCST-S288 is a reliable choice for high-reliability connectivity needs.