| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DCTD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC28DCTD-S288 |
GBC28DCTD-S288
| Heilind Number: | SULGBC28DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC28DCTD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of hairpin contacts, it offers 56 positions for versatile connectivity. The clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust in the reliability of the GBC28DCTD-S288 for your critical connectivity needs.

