GBC28DCTH

Heilind Number:SULGBC28DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCTH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCTH

Detailed Description

The GBC28DCTH connector offers reliable board-to-board PCB connectivity for high-performance electronic systems. Featuring PA9T and Phosphor Bronze construction, this female connector with two rows ensures secure mating. With a clearance hole mount type and through-hole termination method, installation is convenient. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. At a pitch of 2.54mm, it accommodates 56 positions with hairpin contacts, suitable for various applications. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it meets stringent performance requirements. The connector's straight orientation and 0.17-inch tail length facilitate easy assembly. With a compact design, measuring 0.61 inches in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures durability. This connector is ideal for demanding environments where reliability is paramount.