| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DCTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC28DCTN |
GBC28DCTN
| Heilind Number: | SULGBC28DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DCTN |
| ECAD Model: |
Specifications
Detailed Description
The GBC28DCTN is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector offers a secure connection for critical electronic components. With a 2.54mm pitch and 56 positions, it allows for efficient data transmission. The gold-plated contact pins ensure excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The straight orientation and female gender make it easy to integrate into circuit designs. Trusted in industries where quality is paramount, this connector is a vital component for ensuring reliable connectivity.

