GBC28DCTS

Heilind Number:SULGBC28DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCTS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCTS

Detailed Description

Introducing SKU GBC28DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze, this connector boasts exceptional durability and conductivity. Featuring a 2.54mm pitch and 56 positions across 2 rows, it ensures reliable connectivity in compact spaces. The female connector with side hole mount and thru-hole termination method offers easy installation. Constructed with gold-plated phosphor bronze contacts, it guarantees superior signal transmission with a voltage rating of 700VAC and an amperage of 3A. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, hairpin contact type, and tail length of 4.32mm provide efficient and secure connections. With a connector height of 15.49mm and width of 9.4mm, it fits conveniently on PCBs. The termination plating of matte tin ensures long-term reliability. This connector, falling under the categories of Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, is a top choice for industries requiring high-reliability components. Order now and experience the unmatched performance of the GBC28DCTS.