GBC28DCTT-S288

Heilind Number:SULGBC28DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCTT-S288

Detailed Description

The GBC28DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the requirements of power-intensive systems. The female gender, with two rows and a threaded mount type, offers secure and stable attachment. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. The 2.54mm pitch and hairpin contact type accommodate precise and efficient data transmission. With 56 positions and a straddle orientation, it enables versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination plating of matte tin ensures durability and longevity. This connector falls under the category of hi-rel board-to-board PCB connectors, making it ideal for use in aerospace, defense, and other high-reliability applications. The GBC28DCTT-S288, also known by the acronym GBC28DCTTS288, is the perfect choice for critical connectivity needs.