GBC28DCTT

Heilind Number:SULGBC28DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCTT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCTT

Detailed Description

Introducing the GBC28DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. With a 2.54mm pitch and 56 positions arranged in two rows, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure installation on PCBs. Operating at a wide temperature range of -65 to 125 °C and rated for 700VAC, it's suitable for diverse industrial and commercial systems. The hairpin contact type and straight orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the GBC28DCTT for seamless board-to-board connections where performance and durability are paramount.