GBC28DCWD-S288

Heilind Number:SULGBC28DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCWD-S288

Detailed Description

The GBC28DCWD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers 56 positions in a dual-row configuration with a pitch of 2.54mm. The gold-plated hairpin contacts and straddle orientation guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector is mounted via clearance holes and terminated using a card extender method with matte tin plating, making it ideal for high-speed and high-frequency applications in aerospace, defense, and telecommunications industries. The GBC28DCWD-S288 is RoHS compliant and meets stringent quality standards, ensuring long-term reliability in mission-critical systems.