GBC28DCWD

Heilind Number:SULGBC28DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCWD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCWD

Detailed Description

Introducing the GBC28DCWD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a sturdy construction with PA9T and phosphor bronze materials, ensuring reliability in both power and signal transmission. With a two-row, 56-position layout and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. The female connector, equipped with gold-plated hairpin contacts, guarantees low contact resistance and excellent conductivity. Rated for 700 VAC and 3A, it's suitable for high-power systems. Its thru-hole termination method and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a secure and space-efficient connection solution. Trust the GBC28DCWD for your PCB connectivity needs in aerospace, defense, and industrial applications.