GBC28DCWH

Heilind Number:SULGBC28DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCWH

Detailed Description

Introducing the GBC28DCWH, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the needs of power-intensive applications. The dual-row design with 56 positions and a 2.54mm pitch offers ample connectivity options. Its straight orientation and thru-hole termination method make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and rugged use. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient without compromising performance. Trust the GBC28DCWH for seamless and robust board-to-board connections in your projects.