GBC28DCWI-S288

Heilind Number:SULGBC28DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCWI-S288

Detailed Description

The GBC28DCWI-S288 is a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable power and signal transmission. Its two rows of Hairpin contact pins, totaling 56 positions, offer secure mating with a pitch of 2.54mm (.1in) and a maximum voltage rating of 700VAC. Threaded mount type and Card Extender termination method guarantee easy installation and maintenance, while the connector's -65 to 125°C operating temperature range makes it suitable for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, the GBC28DCWIS288 is compact yet powerful, meeting the stringent requirements of industries such as aerospace, defense, and telecommunications. Trust in this connector for seamless and durable connectivity in your electronic systems.