GBC28DCWI

Heilind Number:SULGBC28DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCWI

Detailed Description

The GBC28DCWI is a high-quality PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for demanding applications. The connector offers easy installation with its threaded mount and thru-hole termination method. Its hairpin contact type and dual-row design with 56 positions allow for efficient signal transmission. Operating seamlessly in a wide temperature range from -65 to 125°C, the GBC28DCWI guarantees performance in diverse environments. With a compact size, measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures secure solder connections. This connector, categorized for Board-to-Board and Card Edge applications, is a dependable choice for integration into electronic assemblies.