GBC28DCWN-S288

Heilind Number:SULGBC28DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCWN-S288

Detailed Description

The GBC28DCWN-S288 is a high-performance board-to-board PCB connector designed for precision electrical connections in demanding environments. With a pitch of 2.54mm and two rows of 28 contacts each, this connector ensures reliable signal transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it offers exceptional durability and conductivity. The 700VAC voltage rating and 3A amperage make it suitable for power and data applications. Its hairpin contact type and straddle orientation facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh industrial settings. The 15.49mm height and 9.4mm width provide a compact yet robust design. With Matte Tin termination plating, it guarantees secure soldering connections. Classified under the hi-rel category, this connector meets stringent quality standards, ensuring long-term performance and reliability in mission-critical systems. Upgrade your board-to-board connections with the GBC28DCWN-S288 for uninterrupted and efficient operation.