GBC28DCWN

Heilind Number:SULGBC28DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCWN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCWN

Detailed Description

The GBC28DCWN is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable performance. Boasting a 3A amperage and 700VAC voltage rating, it is perfect for power and signal transmission. Its 2.54mm pitch and 56 positions allow for versatile connectivity options. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination ensures secure attachment. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and no mounting requirement make installation easy. Meeting the highest quality standards, the GBC28DCWN is an essential component for your electronic devices.