GBC28DCWS

Heilind Number:SULGBC28DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCWS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCWS

Detailed Description

SKU GBC28DCWS features a high-performance female connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. This connector, with two rows and a pitch of 2.54mm, offers secure connections with a voltage rating of 700 VAC. The hairpin contact type and straight orientation make it ideal for board-to-board PCB setups, while the side hole mount type and thru-hole termination method ensure easy installation. Operating in temperatures ranging from -65 to 125 °C, it guarantees durability in harsh environments. With 56 positions and a tail length of 3.18mm, it provides ample connectivity options. Its compact design, measuring .61 inches in height and 9.4mm in width, suits space-constrained installations. Additionally, with termination plating in matte tin, it meets high-quality standards for performance and reliability. Ideal for a range of industries, this connector is a crucial component for robust and efficient electronic systems.