GBC28DCWT

Heilind Number:SULGBC28DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCWT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCWT

Detailed Description

The GBC28DCWT Board To Board PCB Connector features a robust design, perfect for high-reliability applications. With a compact connector height of just 15.49mm and a width of 9.4mm, it offers efficient PCB connectivity. This female connector with two rows and 56 positions ensures comprehensive interfacing capability. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The termination method of Thru Hole with Matte Tin plating ensures secure and stable connections. Featuring Hairpin contact type with Gold plating, it offers excellent conductivity with a voltage rating of 700 VAC and an amperage of 3A. Its straight orientation and threaded mount type facilitate easy installation. Suitable for a wide range of electronic devices, this connector is a vital component for seamless PCB integration.