GBC28DETH

Heilind Number:SULGBC28DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DETH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DETH

Detailed Description

Introducing the GBC28DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold contact plating guarantees excellent conductivity, while the matte tin termination plating offers durability. With two rows and 56 positions, it allows for versatile PCB connections. The cantilever contact type and thru-hole termination method ensure secure and stable mounting. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the GBC28DETH for high-reliability board-to-board connections in your electronic designs.