GBC28DETI

Heilind Number:SULGBC28DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DETI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DETI

Detailed Description

Featuring a robust construction of PA9T and phosphor bronze, the GBC28DETI connector is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. This female connector offers two rows of contacts with a pitch of 2.54mm, allowing for secure and efficient connections on PCBs. The cantilever contact type and threaded mount design guarantee stability and durability even in demanding environments. With 56 positions and a straight orientation, it provides ample connectivity options. The gold-plated phosphor bronze contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries, including aerospace, telecommunications, and industrial equipment. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained applications. Trust in the reliability and performance of the GBC28DETI connector for your critical connectivity needs.