GBC28DEYH

Heilind Number:SULGBC28DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DEYH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DEYH

Detailed Description

The GBC28DEYH Connector features a durable construction with PA9T and Phosphor Bronze materials, making it ideal for high-performance applications. With a 3A amperage and 700VAC voltage rating, this female connector ensures reliable power transmission. Its two rows of contacts, each with 56 positions, offer ample connectivity options. The cantilever contact type and gold plating guarantee excellent signal integrity. Designed for through-hole mounting with a clearance hole, it provides secure attachment to PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its 2.54mm pitch and straight orientation allow for easy integration. The connector's compact size, with a height of 10.95mm and width of 8.38mm, saves space on the board. The matte tin termination plating ensures long-term durability. Perfect for board-to-board and card edge connections, the GBC28DEYH is a reliable solution for your connectivity needs.