GBC28DEYI

Heilind Number:SULGBC28DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DEYI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DEYI

Detailed Description

Introducing the GBC28DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is capable of handling high-power transmissions with ease. Featuring two rows of 56 female contacts made of PA9T and phosphor bronze, each contact is gold-plated for optimal conductivity. The cantilever contact type ensures reliable signal integrity, while the threaded mount type and thru-hole termination method guarantee secure and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it offers a compact yet robust solution for your connectivity needs. Trust the GBC28DEYI for high-reliability performance in your next PCB design project.