| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DKAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGBC28DKAD |
GBC28DKAD
| Heilind Number: | SULGBC28DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DKAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC28DKAD, a high-performance board-to-board PCB connector designed for optimum connectivity in demanding environments. Featuring a durable PA9T and Phosphor Bronze construction with gold contact plating, this female connector ensures reliable signal transmission even in high-voltage applications, with a voltage rating of 700 VAC. The cantilever contact type and right-angle orientation offer secure mating, while the 2.54mm pitch and 56 positions provide ample connectivity options. With a clearance hole mount and thru-hole termination method, installation is quick and easy. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust the GBC28DKAD for efficient and durable board-to-board connections.

