GBC28DKAH

Heilind Number:SULGBC28DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKAH

Detailed Description

Introducing the GBC28DKAH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector is perfect for applications requiring precision and durability. Featuring two rows of 56 female contacts made of PA9T and Phosphor Bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation facilitate easy and secure connections, while the clearance hole mount type and thru-hole termination method offer hassle-free installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a rugged construction, it meets the highest standards for performance and reliability. Whether used in aerospace, military, or industrial settings, the GBC28DKAH guarantees seamless connectivity, making it an essential component for your electronic systems. Upgrade to this top-of-the-line connector and experience unparalleled quality and efficiency.