GBC28DKAI

Heilind Number:SULGBC28DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DKAI

Detailed Description

Introducing the GBC28DKAI, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a dual-row configuration and cantilever contact type, it offers secure connectivity in a compact form factor, ideal for space-constrained PCB designs. The threaded mounting and thru-hole termination method guarantee easy and secure installation on the board. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options for your circuitry. Trust the GBC28DKAI for efficient and durable board-to-board or card edge connections in your electronic systems.