| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DKAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGBC28DKAN |
GBC28DKAN
| Heilind Number: | SULGBC28DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DKAN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a SKU of GBC28DKAN, this female connector offers reliable connectivity with PA9T and high-performance phosphor bronze construction. With a current rating of 3A and voltage resistance up to 700VAC, it ensures robust power transmission. The connector, with two rows of 56 positions each, is designed for secure through-hole mounting. Its gold-plated cantilever contacts guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, it is ideal for diverse applications. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board connections in electronic assemblies. Terminated with matte tin plating, it offers reliable performance over time, making it a crucial component in high-reliability systems.

