GBC28DKAS

Heilind Number:SULGBC28DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKAS

Detailed Description

Introducing our GBC28DKAS board-to-board PCB connector, designed for high-performance applications. Constructed with PA9T and Phosphor Bronze materials, this female connector features two rows of 56 positions, offering reliable connectivity. The termination method is through-hole with a side-hole mount type, ensuring secure attachment. With a pitch of 2.54mm and contact plating in gold, it guarantees efficient signal transmission. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent performance requirements. The contact type is cantilever, providing robustness, while the orientation is right-angle for convenient installation. With a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The connector's compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Terminated with matte tin plating, it ensures durability. Perfect for use in high-reliability systems, this GBC28DKAS connector guarantees exceptional performance.