GBC28DKAT

Heilind Number:SULGBC28DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKAT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKAT

Detailed Description

Introducing the GBC28DKAT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures stable and efficient power transmission at a rated amperage of 3A and voltage of 700VAC. With two rows of 56 positions each and a pitch of 2.54mm, it offers seamless connectivity for complex circuitry. The cantilever contact type and threaded mounting option make for secure and space-saving installations, while the right-angle orientation facilitates easy cable routing. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for aerospace, military, and industrial applications where rugged performance is essential. Trust the GBC28DKAT for your connectivity needs, where quality meets reliability.