GBC28DKDD

Heilind Number:SULGBC28DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKDD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKDD

Detailed Description

Introducing the GBC28DKDD Board To Board PCB Connector, a high-performance component designed for reliable interconnectivity in electronic systems. Featuring a female gender with two rows and a clearance hole mount type, this connector offers seamless integration onto PCBs. Its contact pins, made of PA9T & Phosphor Bronze with Gold plating, ensure excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it provides efficient power transmission. The cantilever contact type and straight orientation facilitate easy mating. With 56 positions and a 4.06mm tail length, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, it's suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. The matte tin termination plating enhances solderability. Trusted for its quality and performance, the GBC28DKDD is ideal for various applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity with this essential component.