GBC28DKDH

Heilind Number:SULGBC28DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKDH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKDH

Detailed Description

Introducing the GBC28DKDH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Cantilever, this connector ensures reliable and secure connections in two rows with a total of 56 positions. Its contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability, even in harsh environments. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and straightforward. The connector's operational temperature range of -65 to 125°C, along with a voltage rating of 700VAC, makes it suitable for a wide range of industrial settings. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Trust the GBC28DKDH for dependable performance in critical applications.