GBC28DKDI

Heilind Number:SULGBC28DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKDI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKDI

Detailed Description

Introducing SKU GBC28DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a pitch of 2.54mm and two rows of 56 positions, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation further enhance ease of use. The matte tin termination plating ensures durability and longevity. Measuring at .61 inches in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial settings, the GBC28DKDI connector delivers high reliability and performance.