GBC28DKDN

Heilind Number:SULGBC28DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKDN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKDN

Detailed Description

The GBC28DKDN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power delivery. The female connector with 2 rows and 56 positions is ideal for complex PCB layouts. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. With a pitch of 2.54mm and straight orientation, it enables precise and secure connections. The termination method of thru-hole soldering with matte tin plating ensures easy and reliable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and aerospace applications. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Trust the GBC28DKDN for high-reliability interconnect solutions in your PCB designs.