| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DKDS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGBC28DKDS |
GBC28DKDS
| Heilind Number: | SULGBC28DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DKDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC28DKDS, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 56 female contacts, this connector ensures reliable and efficient connectivity. Featuring PA9T & Phosphor Bronze construction with gold contact plating, it offers exceptional durability and conductivity. The Cantilever contact type and Thru Hole termination method guarantee secure attachment. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's suitable for use in diverse environments. The connector's compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for space-efficient PCB integration. Trust the GBC28DKDS for seamless and robust board-to-board connections in your electronic systems.

