GBC28DKDT

Heilind Number:SULGBC28DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DKDT

Detailed Description

The GBC28DKDT connector is a reliable and high-performance component essential for board-to-board PCB connections. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and longevity. With a 2.54mm pitch and 56 positions across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various industrial applications. The cantilever contact type and straight orientation facilitate easy and efficient installations. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating further enhances its reliability. Trust the GBC28DKDT for seamless and robust board-to-board connections in your electronic projects.