GBC28DKED

Heilind Number:SULGBC28DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKED
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKED

Detailed Description

The GBC28DKED is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With two rows of 56 positions each on a 2.54mm pitch, it offers ample connectivity options. The Cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. With a compact form factor measuring 13.97mm in height and 9.4mm in width, it is suitable for compact electronic devices. The matte tin termination plating ensures durability and longevity. Perfect for industrial and commercial applications, the GBC28DKED is a reliable connectivity solution.