GBC28DKEH

Heilind Number:SULGBC28DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DKEH

Detailed Description

Introducing the GBC28DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in harsh environments. With a 2.54mm pitch and 56 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and right-angle orientation enable easy mating and space-saving installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees stable performance in diverse settings. The connector's clearance hole mount and through-hole termination method provide secure attachment to PCBs. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Trust the GBC28DKEH for your critical electronic connections.